Wurth Elektronik WR-PHD Series Straight Surface PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 204 more to save 1%

View bulk pricing options

Subtotal (1 tube of 68 units)*

$75.55

(exc. GST)

$83.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
68 - 136$1.111$75.55-
204 - 952$1.091$74.191%
1020 +$0.982$66.7811%

*price indicative

RS Stock No.:
233-9613
Mfr. Part No.:
621008242921
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Product Type

PCB Socket

Number of Rows

2

Pitch

2mm

Current

2A

Termination Type

Solder

Housing Material

Polyamide 9T

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

200V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

UL Approval

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD is a 2.00 mm, SMT mount, straight dual row pin header with 8 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.

Operating temperature ranges between -40°C to +105°C

500 mating cycles

RoHS compliant

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy