Wurth Elektronik WR-PHD Series Straight Surface PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 216 more to save 1%

View bulk pricing options

Subtotal (1 tube of 72 units)*

$108.07

(exc. GST)

$118.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
72 - 144$1.501$108.07-
216 - 1008$1.474$106.131%
1080 +$1.326$95.4711%

*price indicative

RS Stock No.:
233-9609
Mfr. Part No.:
62100821821
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

2

Pitch

2mm

Current

2A

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

200V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

DIN ISO 2768, DIN EN 61760-2, UL Approval E323964, RoHS Approval, REACh Approval Conform or declared

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD is a 2.00 mm, SMT mount, straight low profile type dual row socket header with 8 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.

Operating temperature ranges between -40°C to +105°C

500 mating cycles

RoHS compliant

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy