Wurth Elektronik WR-PHD Series Angled PCB PCB Socket, 7-Contact, 1 Row, 2.54 mm Pitch
- RS Stock No.:
- 233-9375
- Mfr. Part No.:
- 613007143121
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 880 more to save 8%
View bulk pricing optionsSubtotal (1 tray of 440 units)*
$531.08
(exc. GST)
$584.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 440 - 440 | $1.207 | $531.08 | - |
| 880 - 3960 | $1.106 | $486.64 | 8% |
| 4400 + | $0.995 | $437.80 | 17% |
*price indicative
- RS Stock No.:
- 233-9375
- Mfr. Part No.:
- 613007143121
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Socket | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Voltage | 250V | |
| Series | WR-PHD | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Socket | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Mount Type PCB | ||
Orientation Angled | ||
Voltage 250V | ||
Series WR-PHD | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD is a 2.54 mm single row angled socket header with 7 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.
Operating temperature ranges between -40°C to +105°C
25 mating cycles
RoHS compliant
UL Approved E323964
Related links
- Wurth Elektronik WR-PHD Series Angled PCB PCB Socket 1 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Angled PCB Socket 1 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Angled PCB PCB Socket 1 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Angled Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Angled Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Angled PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Angled PCB PCB Socket 2 Row, 2.54 mm Pitch
