Wurth Elektronik WR-PHD Series Angled Through Hole PCB Socket, 2-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 3120 more to save 8%

View bulk pricing options

Subtotal (1 tray of 1560 units)*

$625.56

(exc. GST)

$687.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
1560 - 1560$0.401$625.56-
3120 - 14040$0.367$572.528%
15600 +$0.331$516.3617%

*price indicative

RS Stock No.:
233-9347
Mfr. Part No.:
613002143121
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Socket

Current

3A

Pitch

2.54mm

Termination Type

Solder

Mount Type

Through Hole

Orientation

Angled

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD angled single row socket header has 2 pins and 2.54mm pitch. It has PBT insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

RoHS compliant

Packaging: Tray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy