Wurth Elektronik WR-PHD Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch

This image is representative of the product range

Get a bulk buy discount

Add 69 more to save 8%

View bulk pricing options

Subtotal (1 tube of 23 units)*

$105.55

(exc. GST)

$116.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
23 - 46$4.589$105.55-
69 - 322$4.206$96.748%
345 +$3.786$87.0817%

*price indicative

RS Stock No.:
233-9294
Mfr. Part No.:
61002021821
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Current

3A

Pitch

2.54mm

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD SMT mount, straight, dual row socket header has 20 pins and 2.54mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Lead free and ROHS compliant

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy