Samtec PESC Series Vertical Through Hole PCB Socket, 48-Contact, 8 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 229-5151
- Mfr. Part No.:
- PESC-04-40-04-01-L-VT
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 32 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 16 units)*
$462.22
(exc. GST)
$508.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 16 - 16 | $28.889 | $462.22 | - |
| 32 - 64 | $28.368 | $453.89 | 1% |
| 80 - 144 | $27.858 | $445.73 | 3% |
| 160 + | $27.356 | $437.70 | 5% |
*price indicative
- RS Stock No.:
- 229-5151
- Mfr. Part No.:
- PESC-04-40-04-01-L-VT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 48 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 8 | |
| Current | 40A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Stacking Height | 18.8mm | |
| Connector System | Board-to-Board | |
| Voltage | 636V | |
| Series | PESC | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 48 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 8 | ||
Current 40A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Stacking Height 18.8mm | ||
Connector System Board-to-Board | ||
Voltage 636V | ||
Series PESC | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec signal/power combo socket strip has dual blade contact system.
Selectively loading contacts achieves customer specific creep age and clearance requirement
Related links
- Samtec PESC Series Vertical Through Hole PCB Socket 8 Row, 2.54 mm Pitch Solder
- Samtec PESC Series Vertical Through Hole PCB Socket 8 Row, 2.54 mm Pitch Solder
- Samtec PESC Series Vertical Through Hole PCB Socket 4 Row, 2.54 mm Pitch Solder
- Samtec PET Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec PET Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec CLP Series Straight Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Solder
