Samtec TLE Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.97

(exc. GST)

$13.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 94 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$5.985$11.97-
20 - 48$5.87$11.741%
50 - 98$5.77$11.543%
100 - 198$5.66$11.325%
200 +$5.56$11.127%

*price indicative

RS Stock No.:
227-1920
Mfr. Part No.:
TLE-105-01-G-DV-A-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Cost-Effective Single Beam Socket Strip

Number of Rows

2

Pitch

2mm

Current

3.2A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

TLE

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

The Samtec TLE series cost-effective reliable socket has 5 pins per row and 1 lead style. It has 0.000254mm gold plating.

Dual vertical row

Alignment pin

Metal pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy