Samtec SSW Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 1125 more to save 10%

View bulk pricing options

Subtotal (1 reel of 225 units)*

$669.15

(exc. GST)

$735.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
225 - 900$2.974$669.15-
1125 +$2.676$602.1010%

*price indicative

RS Stock No.:
227-1828
Mfr. Part No.:
SSW-105-22-F-D-VS-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket Strip

Current

4.7A

Pitch

2.54mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSW

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Gender

Female

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Standards/Approvals

No

The Samtec SSW series 2.54mm through-hole mount post socket has 5 positions per row and 22 lead style. It has gold flash on contact and matte tin on tail.

Dual row

Vertical Surface mount row

Pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy