Samtec SSM Series Vertical Surface PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 227-1813
- Mfr. Part No.:
- SSM-108-S-DV-BE-P-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save $786.00
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$1,573.20
(exc. GST)
$1,730.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 1200 | $5.244 | $1,573.20 | - |
| 1500 + | $4.72 | $1,416.00 | $786.00 |
*price indicative
- RS Stock No.:
- 227-1813
- Mfr. Part No.:
- SSM-108-S-DV-BE-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 16 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket Strip | |
| Current | 5.2A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 572V | |
| Series | SSM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 16 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Socket Strip | ||
Current 5.2A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 572V | ||
Series SSM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec SMM series 2.54mm tiger claw SMT socket has 8 pins per row. It has 0.000762mm selective gold on contact area and matte tin tail.
Dual vertical row
Bottom entry
Plastic pick & place pad
Tape and reel packaging
- RS Stock No. 2271812
- Mfr. Part No. SSM-108-L-DV-P-TR
Each (In a Pack of 2)
$5.69
- RS Stock No. 2271817
- Mfr. Part No. SSM-110-L-DV-BE-K-TR
Each (In a Pack of 2)
$5.33
- RS Stock No. 2081750
- Mfr. Part No. SSM-123-L-DV
Each
$11.32
- RS Stock No. 2271827
- Mfr. Part No. SSM-125-L-DV-P-TR
Each
$9.98
Related links
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder












