Samtec SSM Series Horizontal Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 1875 more to save 10%

View bulk pricing options

Subtotal (1 reel of 375 units)*

$1,079.63

(exc. GST)

$1,187.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 375 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
375 - 1500$2.879$1,079.63-
1875 +$2.591$971.6310%

*price indicative

RS Stock No.:
227-1791
Mfr. Part No.:
SSM-105-L-DH-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

PCB Socket Strip

Number of Rows

2

Current

5.2A

Pitch

2.54mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Horizontal

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Standards/Approvals

No

The Samtec SSM series 2.54mm tiger claw SMT socket has 5 pins per row. It has 0.000254mm light selective gold on contact area and matte tin on tail.

Dual horizontal row

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy