Samtec SSM Series Vertical Surface PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.11

(exc. GST)

$16.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$3.022$15.11
50 - 120$2.968$14.84
125 - 245$2.914$14.57
250 +$2.864$14.32

*price indicative

RS Stock No.:
227-1788
Mfr. Part No.:
SSM-104-L-DV-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

8

Sub Type

PCB Socket Strip

Number of Rows

2

Pitch

2.54mm

Current

5.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

The Samtec SSM series 2.54mm tiger claw SMT socket has 4 pins per row. It has 0.000254mm light selective gold on contact area and matte tin on tail.

Dual vertical row

Plastic pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy