Samtec SSM Series Vertical Surface PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 227-1784
- Mfr. Part No.:
- SSM-102-L-DV-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 2375 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 475 units)*
$798.48
(exc. GST)
$878.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 475 - 1900 | $1.681 | $798.48 | - |
| 2375 + | $1.513 | $718.68 | 9% |
*price indicative
- RS Stock No.:
- 227-1784
- Mfr. Part No.:
- SSM-102-L-DV-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket Strip | |
| Pitch | 2.54mm | |
| Current | 5.2A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 572V | |
| Series | SSM | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Sub Type PCB Socket Strip | ||
Pitch 2.54mm | ||
Current 5.2A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 572V | ||
Series SSM | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SSM series 2.54mm tiger claw SMT socket has 2 pins per row. It has 0.000254mm light selective gold on contact area and matte tin on tail.
Dual vertical row
Polyimide film pick & place pad
Tape and reel packaging
- RS Stock No. 2271785
- Mfr. Part No. SSM-102-L-DV-K-TR
Each (In a Pack of 5)
$2.014
- RS Stock No. 2271817
- Mfr. Part No. SSM-110-L-DV-BE-K-TR
Each (In a Pack of 2)
$5.33
- RS Stock No. 2271812
- Mfr. Part No. SSM-108-L-DV-P-TR
Each (In a Pack of 2)
$5.69
- RS Stock No. 2271788
- Mfr. Part No. SSM-104-L-DV-P-TR
Each (In a Pack of 5)
$3.022
Related links
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solderable
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder












