Samtec SLH Series Straight Surface PCB Socket, 2-Contact, 60 Row, 500 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.57

(exc. GST)

$6.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.57-
10 - 24$5.471%
25 - 49$5.363%
50 - 99$5.285%
100 +$5.206%

*price indicative

RS Stock No.:
227-1747
Mfr. Part No.:
SLH-030-1.50-G-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

2

Sub Type

Low Profile Terminal Strip

Number of Rows

60

Pitch

500μm

Current

2.1A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

2mm

Connector System

Board-to-Board

Series

SLH

Row Pitch

1.05mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

No

The Samtec SLH series 0.50mm ultra-low profile terminal has 30 pins per row. It has 0.000254mm MIN Au in contact and 0.0000254mm MIN Au on tail.

Double row

Alignment pin

Each (In a Pack of 2)
$5.245
Each (In a Pack of 2)
$3.59
Each (Supplied in a Bag)
$9.28
Each
$6.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy