Samtec SFM Series Vertical Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 227-1731
- Mfr. Part No.:
- SFMC-105-T2-S-D-P-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.06
(exc. GST)
$9.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $4.53 | $9.06 |
| 20 - 48 | $4.45 | $8.90 |
| 50 - 98 | $4.37 | $8.74 |
| 100 - 198 | $4.295 | $8.59 |
| 200 + | $4.215 | $8.43 |
*price indicative
- RS Stock No.:
- 227-1731
- Mfr. Part No.:
- SFMC-105-T2-S-D-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Tiger Eye Socket | |
| Current | 2.9A | |
| Pitch | 1.27mm | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 310V | |
| Series | SFM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Tiger Eye Socket | ||
Current 2.9A | ||
Pitch 1.27mm | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 310V | ||
Series SFM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec SFMC series flexible pin count tiger eye socket has 5 pins per row. It has 0.000762mm selective gold on contact area and matte tin on tail.
Dual row
Plastic pick & place pad
Tape and reel packaging
Related links
- Samtec SFM Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Horizontal Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
