Samtec SFM Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 227-1704
- Mfr. Part No.:
- SFM-125-02-S-D-A-P-TR
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-1704
- Mfr. Part No.:
- SFM-125-02-S-D-A-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Sub Type | High Reliability Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 3.2A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Cable | |
| Stacking Height | 12mm | |
| Voltage | 250V | |
| Series | SFM | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Sub Type High Reliability Socket Strip | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 3.2A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board, Cable | ||
Stacking Height 12mm | ||
Voltage 250V | ||
Series SFM | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SFM series 1.27mm SMT tiger eye socket has 25 positions per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.
Dual row
Locking clip
Plastic pick & place pad
Tape and reel packaging
Related links
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Draw Wires & Fish Tapes
