Samtec SEAF Series Straight Surface PCB Socket, 160-Contact, 4 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$21.57

(exc. GST)

$23.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$21.57-
10 - 24$21.181%
25 - 49$20.813%
50 - 99$20.455%
100 +$20.086%

*price indicative

RS Stock No.:
227-1601
Mfr. Part No.:
SEAF-40-05.0-S-04-2-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

160

Product Type

PCB Socket

Sub Type

High Speed High Density Open-Pin-Field Array Socket

Number of Rows

4

Pitch

1.27mm

Current

2.7A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

18.5mm

Voltage

240V

Series

SEAF

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

No

The Samtec SEAF series 1.27mm high-speed open-pin field has 40 pins per row and 4 rows. It has 0.000762mm selective gold on contact area and matte tin on tail.

Lead free solder charge

Alignment pin

Polyimide film pick and place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy