Samtec SEAF Series Straight Surface PCB Socket, 300-Contact, 10 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 227-1594
- Mfr. Part No.:
- SEAF-30-06.0-S-10-2-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Add 1125 more to save $3,404.25
View bulk pricing optionsSubtotal (1 reel of 225 units)*
$6,807.15
(exc. GST)
$7,487.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 225 - 900 | $30.254 | $6,807.15 | - |
| 1125 + | $27.228 | $6,126.30 | $3,404.25 |
*price indicative
- RS Stock No.:
- 227-1594
- Mfr. Part No.:
- SEAF-30-06.0-S-10-2-A-K-TR
- Brand:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 300 | |
| Sub Type | High Speed High Density Open-Pin-Field Array Socket | |
| Number of Rows | 10 | |
| Pitch | 1.27mm | |
| Current | 2.7A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 18.5mm | |
| Connector System | Board-to-Board | |
| Voltage | 240V | |
| Series | SEAF | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 300 | ||
Sub Type High Speed High Density Open-Pin-Field Array Socket | ||
Number of Rows 10 | ||
Pitch 1.27mm | ||
Current 2.7A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 18.5mm | ||
Connector System Board-to-Board | ||
Voltage 240V | ||
Series SEAF | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Related links
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
