Samtec RSM Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 227-1571
- Mfr. Part No.:
- RSM-105-02-L-D-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 2750 more to save $767.25
View bulk pricing optionsSubtotal (1 reel of 550 units)*
$1,536.15
(exc. GST)
$1,689.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 550 - 2200 | $2.793 | $1,536.15 | - |
| 2750 + | $2.514 | $1,382.70 | $767.25 |
*price indicative
- RS Stock No.:
- 227-1571
- Mfr. Part No.:
- RSM-105-02-L-D-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Micro Socket Strip | |
| Current | 3.8A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 290V | |
| Series | RSM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Micro Socket Strip | ||
Current 3.8A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 290V | ||
Series RSM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec RSM series 1.27mm SMT micro socket has 5 positions per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual row
Polyimide film pick & place pad
Tape and reel packaging
Related links
- Samtec RSM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec RSM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec RSM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec RSM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec RSM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec RSM Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
