Samtec MMS Series Vertical Surface PCB Socket, 16-Contact, 2 Row, 2 mm Pitch Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.27

(exc. GST)

$13.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$6.135$12.27-
20 - 48$6.035$12.071%
50 - 98$5.935$11.873%
100 - 198$5.82$11.645%
200 +$5.725$11.456%

*price indicative

RS Stock No.:
227-1514
Mfr. Part No.:
MMS-108-02-L-DV-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Sub Type

Socket Strip

Pitch

2mm

Current

3.9A

Termination Type

Through Hole

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

MMS

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec MMS series tiger claw socket strip has 8 pins per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual vertical row

Polyimide film pick & place pad

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy