Samtec FLE Series Vertical Surface PCB Socket, 40-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 227-1271
- Mfr. Part No.:
- FLE-120-01-G-DV-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 4500 more to save $2,911.50
View bulk pricing optionsSubtotal (1 reel of 900 units)*
$5,828.40
(exc. GST)
$6,411.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 900 - 3600 | $6.476 | $5,828.40 | - |
| 4500 + | $5.829 | $5,246.10 | $2,911.50 |
*price indicative
- RS Stock No.:
- 227-1271
- Mfr. Part No.:
- FLE-120-01-G-DV-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Cost-Effective Single Beam Socket Strip | |
| Current | 2.9A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Series | FLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Cost-Effective Single Beam Socket Strip | ||
Current 2.9A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Series FLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec FLE series 1.27mm cost effective reliable socket has 20 pins per row and 1 lead style. It has 0.000254mm gold plating.
Dual vertical row
Alignment pin
Polyimide film pick & place pad
Tape and reel packaging
- RS Stock No. 2271274
- Mfr. Part No. FLE-120-01-G-DV-P-TR
Each
$6.70
- RS Stock No. 2271260
- Mfr. Part No. FLE-109-01-G-DV-K-TR
Each (In a Pack of 2)
$4.35
- RS Stock No. 2271266
- Mfr. Part No. FLE-115-01-G-DV-A-P-TR
Each (In a Pack of 2)
$13.77
- RS Stock No. 2271253
- Mfr. Part No. FLE-107-01-G-DV-K-TR
Each (In a Pack of 5)
$2.974
Related links
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder










