Samtec FLE Series Vertical Surface PCB Socket, 16-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$10.36

(exc. GST)

$11.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$5.18$10.36-
20 - 48$5.025$10.052%
50 - 98$4.87$9.745%
100 - 198$4.76$9.528%
200 +$4.655$9.3110%

*price indicative

RS Stock No.:
227-1256
Mfr. Part No.:
FLE-108-01-G-DV-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

16

Product Type

PCB Socket

Sub Type

Cost-Effective Single Beam Socket Strip

Number of Rows

2

Current

2.9A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

FLE

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec FLE series 1.27mm cost effective reliable socket has 8 pins per row and 1 lead style. It has 0.000254mm gold plating.

Dual vertical row

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy