Samtec ERF8 Series Straight Surface PCB Socket, 140-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$15.18

(exc. GST)

$16.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.18-
10 - 24$14.713%
25 - 49$14.285%
50 - 99$13.987%
100 +$13.689%

*price indicative

RS Stock No.:
227-1187
Mfr. Part No.:
ERF8-070-05.0-S-DV-L-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

140

Product Type

PCB Socket

Sub Type

High Speed Socket Strip

Number of Rows

2

Pitch

800μm

Current

2.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

18mm

Voltage

318V

Series

ERF8

Row Pitch

4.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper

Standards/Approvals

No

The Samtec ERF8 series 0.8mm rugged hig-speed socket has 70 positions per row and 5 lead style. It has 0.000762mm selective gold on contact and matte tin on tail.

Dual rows

ESD Latch

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy