Samtec CLP Series Horizontal Surface PCB Socket, 28-Contact, 2 Row, 1.27 mm Pitch Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$8.38

(exc. GST)

$9.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.38-
10 - 24$8.132%
25 - 49$7.885%
50 - 99$7.717%
100 +$7.5410%

*price indicative

RS Stock No.:
227-1073
Mfr. Part No.:
CLP-114-02-G-D-BE-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

28

Number of Rows

2

Sub Type

Dual Wipe Socket

Current

3.4A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Through Hole

Mount Type

Surface

Orientation

Horizontal

Connector System

Board-to-Board

Voltage

395V

Series

CLP

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec CLP series 1.27mm low profile dual wipe socket has 14 positions and surface mount lead style. It has 0.000254mm gold in contact area and 0.0000762mm on tail.

Dual row

Bottom entry style

Alignment pins

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy