Samtec CLP Series Vertical Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 8500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1700 units)*

$3,315.00

(exc. GST)

$3,638.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1700 - 6800$1.95$3,315.00-
8500 +$1.907$3,241.902%

*price indicative

RS Stock No.:
227-1036
Mfr. Part No.:
CLP-106-02-F-D-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

12

Product Type

PCB Socket

Sub Type

Dual Wipe Socket

Number of Rows

2

Pitch

1.27mm

Current

3.4A

Housing Material

LCP

Termination Type

Through Hole

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

395V

Series

CLP

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec CLP series 1.27mm low profile dual wipe socket has 6 positions and surface mount lead style. It has 0.0000762mm flash selective gold in contact area and matte tin on tail.

Dual row

Bottom entry style

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy