Samtec CLP Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 6875 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1375 units)*

$4,028.75

(exc. GST)

$4,427.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1375 - 5500$2.93$4,028.75-
6875 +$2.637$3,625.8810%

*price indicative

RS Stock No.:
227-1034
Mfr. Part No.:
CLP-105-02-S-D-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

Reliable Dual Wipe Socket Strip

Current

3.4A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

395V

Series

CLP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec CLP series 1.27mm low profile dual wipe socket has 5 positions and surface mount lead style. It has 0.000762mm selective gold in contact area and matte tin on tail.

Dual row

Pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy