Samtec CLE Series Horizontal Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Through Hole
- RS Stock No.:
- 227-1015
- Mfr. Part No.:
- CLE-120-01-G-DV-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 4875 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 975 units)*
$7,928.70
(exc. GST)
$8,721.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 975 - 3900 | $8.132 | $7,928.70 | - |
| 4875 + | $7.969 | $7,769.78 | 2% |
*price indicative
- RS Stock No.:
- 227-1015
- Mfr. Part No.:
- CLE-120-01-G-DV-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | Beam Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 2.7A | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Horizontal | |
| Connector System | Board-to-Board | |
| Series | CLE | |
| Row Pitch | 1.2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type Beam Socket Strip | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 2.7A | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Horizontal | ||
Connector System Board-to-Board | ||
Series CLE | ||
Row Pitch 1.2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec CLE series cost-effective micro socket has 20 positions and 01 lead style. It has 0.000254mm light gold on entire contact.
Double vertical row
Alignment pins
Polyimide film pick & place Pad
Tape and reel packaging
Related links
- Samtec CLE Series Horizontal Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Horizontal Surface Socket Strip 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Horizontal Surface Socket Strip 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Vertical Surface Socket Strip 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Straight Surface Socket Strip 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Vertical Surface Socket Strip 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
