Samtec SSQ Series Straight Through Hole PCB Socket, 100-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$24.52

(exc. GST)

$26.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.52-
10 - 99$23.792%
100 - 199$22.567%
200 +$22.0510%

*price indicative

RS Stock No.:
226-3301
Mfr. Part No.:
SSQ-150-02-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

100

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

2

Pitch

2.54mm

Current

6.3A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

The Samtec SSQ series printed circuit board socket strips has 2.54 mm pitch. The high retention, cost-effective tiger buy contact are made from phosphor bronze with 0.51 μm gold plating on the contact. It is available in surface mount and through-hole mounting options. It features a square pin for through-hole applications. These versatile sockets are ideal for new designs and retrofit applications.

Available in single and double row configurations

Standard and low insertion force contacts with standard solder tails

Straight or right-angle orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy