Samtec SFM Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 285 more to save 3%

View bulk pricing options

Subtotal (1 tube of 57 units)*

$225.26

(exc. GST)

$247.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
57 - 228$3.952$225.26-
285 - 513$3.794$216.263%
570 - 1083$3.636$207.257%
1140 +$3.557$202.759%

*price indicative

RS Stock No.:
224-8331
Mfr. Part No.:
SFM-105-03-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

High Reliability Socket Strip

Current

3.2A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board, Cable

Stacking Height

12mm

Voltage

250V

Series

SFM

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Standards/Approvals

No

The Samtec SFM series PCB socket has 1.27 mm pitch and has Tiger-Eye terminals which feature a multi-finger contact system for reliability in tough conditions. It can be specified with a locking system for added mating assurance.

Polarized single and double row multi-finger BeCu contact system to 100 pins

Up to 8 Gbps performance

Screw down and solder nail options available for most rugged requirements

Extended life product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy