Samtec SEAF Series Right Angle Surface PCB Socket, 80-Contact, 4 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 224-8211
- Mfr. Part No.:
- SEAF-20-01-L-04-1-RA-GP-TR
- Brand:
- Samtec
Get a bulk buy discount
Add 875 more to save $758.63
View bulk pricing optionsSubtotal (1 reel of 175 units)*
$3,195.33
(exc. GST)
$3,514.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 175 - 700 | $18.259 | $3,195.33 | - |
| 875 - 4200 | $17.392 | $3,043.60 | $758.63 |
| 4375 + | $15.653 | $2,739.28 | $11,401.25 |
*price indicative
- RS Stock No.:
- 224-8211
- Mfr. Part No.:
- SEAF-20-01-L-04-1-RA-GP-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Sub Type | Open Pin Field Array | |
| Number of Rows | 4 | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Stacking Height | 18.5mm | |
| Voltage | 240V | |
| Series | SEAF | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Sub Type Open Pin Field Array | ||
Number of Rows 4 | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Stacking Height 18.5mm | ||
Voltage 240V | ||
Series SEAF | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Non Compliant
The Samtec SEARAY SEAM series is an open-pin-field array PCB socket which has 1.27 mm pitch. It maximizes design and routing flexibility for single-ended or differential pair configurations, and for power, signal, or ground. It uses the edge rate contact system which is designed for applications requiring high-mating cycles and 56 Gbps PAM4 performance.
Lower insertion/withdrawal forces
Solder charge termination
Maximum grounding & routing flexibility
Stack heights from 7 mm to 18.5 mm
Related links
- Samtec SEAF Series Right Angle Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
