Samtec ERF8 Series Vertical Surface PCB Socket, 98-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 375 units)*

$3,028.50

(exc. GST)

$3,331.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
375 - 1500$8.076$3,028.50
1875 - 9000$7.693$2,884.88
9375 +$6.924$2,596.50

*price indicative

RS Stock No.:
224-7975
Mfr. Part No.:
ERF8-049-05.0-L-DV-L-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

98

Number of Rows

2

Sub Type

Board-to-Board

Pitch

1.27mm

Current

2.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

18mm

Voltage

318V

Series

ERF8

Minimum Operating Temperature

-55°C

Row Pitch

4.5mm

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec ERF8-S is 0.80 mm edge rate rugged high speed socket and a shielded board-mount socket designed for use in high-speed systems. The ERF8-S uses the edge rate and 98 number of position contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 performance. The ERF8-S mates with ERM8-S board-mounted headers.

360º metal shielding for reduced EMI

Available with extended guide post

56 Gbps PAM4 performance

Rugged Edge Rate contacts optimized for signal integrity performance

1.5 mm contact wipe

Positions: 20 - 60

Stack Height: 7, 9, 12 and 16 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy