Samtec ERF8 Series Right Angle Surface PCB Socket, 26-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 200 units)*

$1,511.40

(exc. GST)

$1,662.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 800$7.557$1,511.40-
1000 - 4800$7.198$1,439.604%
5000 +$6.479$1,295.8014%

*price indicative

RS Stock No.:
224-7959
Mfr. Part No.:
ERF8-013-01-L-D-RA-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

26

Sub Type

Board-to-Board

Number of Rows

2

Current

2.2A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

18mm

Voltage

318V

Series

ERF8

Row Pitch

4.5mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

RoHS Status: Not Applicable

The Samtec ERF8-S is 0.80 mm edge rate rugged high speed socket and a shielded board-mount socket designed for use in high-speed systems. The ERF8-S uses the edge rate and 26 number of position contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 performance. The ERF8-S mates with ERM8-S board-mounted headers.

360º metal shielding for reduced EMI

Available with extended guide post

56 Gbps PAM4 performance

Rugged Edge Rate contacts optimized for signal integrity performance

1.5 mm contact wipe

Positions: 20 - 60

Stack Height: 7, 9, 12 and 16 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy