TE Connectivity SAS Series Vertical Surface PCB Connector, 68-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 400 units)*

$5,309.60

(exc. GST)

$5,840.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 - 400$13.274$5,309.60
800 - 3600$12.524$5,009.60
4000 +$11.272$4,508.80

*price indicative

RS Stock No.:
220-6559
Mfr. Part No.:
2357099-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

68

Product Type

PCB Connector

Number of Rows

2

Sub Type

Board-to-Board

Current

0.5A

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

SAS

Row Pitch

2.54mm

Minimum Operating Temperature

0°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity 2357099 is the 4th generation SAS and PCIe receptacles (U.2/U.3) are 68-position PCB products which can offer good performance on speed, interface compatibility and system flexibility. This connector has 2 rows and 1 port and contact current rating is 5A. The material used for the housing is LCP.

Higher data transfer speed

Backward compatibility

Related links