Amphenol Communications Solutions Amphenol Series Vertical Surface PCB Socket, 14-Contact, 2 Row, 350 μm Pitch
- RS Stock No.:
- 216-1789
- Mfr. Part No.:
- 101R014FB110
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-1789
- Mfr. Part No.:
- 101R014FB110
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 350μm | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | Amphenol | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 350μm | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series Amphenol | ||
- COO (Country of Origin):
- CN
The Amphenol s 101 series are 0.35mm pitch micro board-to board connectors designed for high density applications. They support extreme low profile 1.00mm stack height. These miniaturized connectors feature SMT terminations and are Ideal for consumer applications such as mobile phone, smart watch, smart glasses and VR/AR devices.
Low profile connector design
Mismatch-proof during mating
Maximum current rating up to 3A
Related links
- Amphenol Communications Solutions Vertical Surface Mount PCB Socket 2 Row, 0.35 mm Pitch
- Amphenol Communications Solutions Amphenol Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch
- Amphenol Communications Solutions Micro Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
- Molex 50541 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount
- Amphenol Communications Solutions Micro Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch Solder
- Amphenol Communications Solutions 101 Series Vertical Surface Mount PCB Header 0.35 mm Pitch
- Amphenol Communications Solutions 103 Series Vertical Surface PCB Header 0.35 mm Pitch Shrouded
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Solder
