Samtec SFMC Series Straight Surface PCB Socket, 36-Contact, 2 Row, 1.27 mm Pitch Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.30

(exc. GST)

$6.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$6.30-
7 +$6.152%

*price indicative

RS Stock No.:
208-9384
Mfr. Part No.:
SFMC-118-T2-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

36

Product Type

PCB Socket

Number of Rows

2

Sub Type

High Reliability Flexible Pin Count Socket Strip

Current

2.9A

Pitch

1.27mm

Termination Type

Through Hole

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

310V

Series

SFMC

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper

Standards/Approvals

No

The Samtec SFM series is high-reliability Tiger Eye socket strip has 1.27 mm pitch, dual row, through hole and surface mount socket strip with a 0.25 μm gold plated contact and tin plated tail. It has 36 contact which has 2.9 A of current per pin.

Operating temperature -55 to 125° C

8 Gbps performance

Voltage rating 250 VAC

Lower cost plating option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy