Samtec SFM Series Straight Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.32

(exc. GST)

$5.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$5.32-
13 - 24$5.192%
25 +$5.133%

*price indicative

RS Stock No.:
208-9317
Mfr. Part No.:
SFM-106-02-L-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

12

Product Type

PCB Socket

Sub Type

High Reliability Socket Strip

Number of Rows

2

Current

3.2A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Stacking Height

12mm

Connector System

Board-to-Board, Cable

Voltage

250V

Series

SFM

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Standards/Approvals

No

The Samtec SFM series has 1.27 mm pitch, dual row, through hole socket strip with a 0.25 μm gold plated contact and tin plated tail. It has 12 contact which has 3.2 A of current per pin.

Operating temperature -55 to 125° C

8 Gbps performance

Voltage rating 250 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy