Samtec SFC Series Straight Surface PCB Socket, 100-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 8 units)*

$91.35

(exc. GST)

$100.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
8 - 8$11.419$91.35
16 - 24$11.135$89.08
32 +$10.964$87.71

*price indicative

RS Stock No.:
208-9306
Mfr. Part No.:
SFC-150-T2-F-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

100

Product Type

PCB Socket

Number of Rows

2

Sub Type

Cost-Effective Reliable Socket Strip

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

SFC

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec 1.27 mm SFC series offer cost-effective reliable socket which has 100 position and used gold plating.

Operating temperature range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy