Samtec SAL1 Series Right Angle Surface PCB Socket, 20-Contact, 1 Row, 1 mm Pitch Solder
- RS Stock No.:
- 208-9151
- Mfr. Part No.:
- SAL1-120-01-S-S-A-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$4,286.80
(exc. GST)
$4,715.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 400 | $10.717 | $4,286.80 | - |
| 800 - 1200 | $10.588 | $4,235.20 | 1% |
| 1600 + | $10.288 | $4,115.20 | 4% |
*price indicative
- RS Stock No.:
- 208-9151
- Mfr. Part No.:
- SAL1-120-01-S-S-A-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 1 | |
| Current | 2.9A | |
| Pitch | 1mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | SAL1 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 1 | ||
Current 2.9A | ||
Pitch 1mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series SAL1 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec 1.00 mm SATALink compatible high speed through board socket has 20 pins
Operating temp range -55 °C to +125 °C
Related links
- Samtec SAL1 Series Right Angle Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Samtec SAL1 Series Right Angle Edge Connector Female 280-Contacts 2 Row, Solder
- Samtec SAL1 Series Right Angle Edge Connector Female 254-Contacts 2 Row, Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec ERF5 Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec EHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
