Samtec QSH Series Right Angle Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-9003
- Mfr. Part No.:
- QSH-030-01-C-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 132 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$22.61
(exc. GST)
$24.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 130 | $11.305 | $22.61 | - |
| 132 - 260 | $11.02 | $22.04 | 2% |
| 262 + | $10.855 | $21.71 | 3% |
*price indicative
- RS Stock No.:
- 208-9003
- Mfr. Part No.:
- QSH-030-01-C-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Current | 21.8A | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 220V | |
| Series | QSH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Current 21.8A | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 220V | ||
Series QSH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket is high-speed ground plane socket strip with differential pair.
0.50 mm (.0197") pitch
Guide post
Related links
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 1 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Through Hole PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH-RA Series Right Angle Through Hole PCB Socket 2 Row, 0.55 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
