Samtec MMS Series Right Angle Through Hole PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 110 more to save 2%

View bulk pricing options

Subtotal (1 tube of 55 units)*

$182.33

(exc. GST)

$200.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
55 - 55$3.315$182.33-
110 - 165$3.232$177.762%
220 +$3.183$175.073%

*price indicative

RS Stock No.:
208-8912
Mfr. Part No.:
MMS-105-01-F-DH
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Board-to-Board

Number of Rows

2

Current

3.9A

Pitch

2mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Series

MMS

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec MMS is a socket strip for through-hole termination. Available in single row configuration, this 2.00 mm pitch connector with 10 position which uses the Tiger Claw dual wipe contact system to deliver power up to 3.9 Amps per pin.

Phosphor bronze contact material

Black LCP insulating material

Each (In a Pack of 5)
$2.908
Each
$30.28
Each (Supplied in a Bag)
$32.31
Each
$3.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy