Samtec LPAF Series Straight Surface PCB Socket, 60-Contact, 6 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 208-8780
- Mfr. Part No.:
- LPAF-30-03.0-L-06-2-K-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$42.16
(exc. GST)
$46.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 136 | $21.08 | $42.16 |
| 138 - 274 | $20.55 | $41.10 |
| 276 + | $20.235 | $40.47 |
*price indicative
- RS Stock No.:
- 208-8780
- Mfr. Part No.:
- LPAF-30-03.0-L-06-2-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Sub Type | Open Pin Field Array | |
| Number of Rows | 6 | |
| Pitch | 1.27mm | |
| Current | 2.2A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | LPAF | |
| Row Pitch | 1.27mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Sub Type Open Pin Field Array | ||
Number of Rows 6 | ||
Pitch 1.27mm | ||
Current 2.2A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series LPAF | ||
Row Pitch 1.27mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec 1.27 mm high speed, high density open-pin socket has 180 position.
Working voltage 250 VAC
Related links
- Samtec LPAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec LPAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec LPAM Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
