Samtec HLE Series Vertical Surface PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.66

(exc. GST)

$1.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.66
10 - 49$1.62
50 - 99$1.58
100 - 249$1.55
250 +$1.53

*price indicative

RS Stock No.:
208-8646
Mfr. Part No.:
HLE-102-02-F-DV-BE
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Product Type

PCB Socket

Sub Type

Socket

Number of Rows

2

Pitch

2.54mm

Current

4.1A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

400V

Series

HLE

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec PCB Socket has 100" (2.54 mm) pitch size.

Pitch: .100" (2.54 mm)

Contact System: Tiger Beam™

Orientation: Vertical

Termination: Through-hole

Application: Double row up to 100 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy