Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface Mount PCB Socket, 32-Contact, 1-Row,
- RS Stock No.:
- 208-3868
- Mfr. Part No.:
- 10150095-3200RLF
- Brand:
- Amphenol Communications Solutions
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.21
(exc. GST)
$6.83
(inc. GST)
Units | Per unit |
1 - 124 | $6.21 |
125 - 249 | $6.05 |
250 + | $5.96 |
- RS Stock No.:
- 208-3868
- Mfr. Part No.:
- 10150095-3200RLF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
Product Details
The Amphenol FCI Minitek Microspeed series 1mm receptacle supports high-speed data applications with up to 25Gb/s. It is featured with a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility.
Blind mating feature
High electrical reliability
Lead-free
RoHS compliant
High electrical reliability
Lead-free
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Number of Rows | 1 |
Pitch | 1mm |
Type | Receptacle |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | SMD |
Series | Minitek Microspeed |
Series Number | 10150095 |
Related links
- Cutting Mats
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Amphenol Communications Solutions Minitek Microspeed Series Right...
- HARTING Har-Modular Series Straight PCB Mount PCB Socket 1-Row
- TE Connectivity AMPMODU MOD II Series Straight PCB Socket 1-Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 1-Row