Samtec SSQ Series Straight Through Hole PCB Socket, 18-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 208-1836
- Mfr. Part No.:
- SSQ-109-03-T-D
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.85
(exc. GST)
$3.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.85 | - |
| 10 - 49 | $2.77 | 2% |
| 50 - 99 | $2.68 | 5% |
| 100 - 249 | $2.63 | 7% |
| 250 + | $2.58 | 9% |
*price indicative
- RS Stock No.:
- 208-1836
- Mfr. Part No.:
- SSQ-109-03-T-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 18 | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Current | 6.3A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 655V | |
| Series | SSQ | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 18 | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Current 6.3A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 655V | ||
Series SSQ | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec SSQ series PCB through hole board-to-board square post has square tailed socket strip with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contact with matte tin plating on the contact. It has 18 contact
Standard and low insertion force contact with .025" (0.635 mm) square tail for self-nesting application
Voltage rating 465 VAC / 655 VDC
- RS Stock No. 2081834
- Mfr. Part No. SSQ-109-02-G-D
Each
$4.87
- RS Stock No. 2081835
- Mfr. Part No. SSQ-109-03-G-D
Each
$5.15
- RS Stock No. 2081788
- Mfr. Part No. SSQ-105-02-T-D
Each
$1.71
- RS Stock No. 2079063
- Mfr. Part No. SSQ-118-02-T-D
Each
$4.86
Related links
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder












