Samtec SSA Series Straight Through Hole PCB Socket, 30-Contact, 1 Row, 2.54 mm Pitch Through Hole

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$31.96

(exc. GST)

$35.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$31.96-
10 - 49$31.003%
50 - 99$30.016%
100 - 249$29.378%
250 +$28.7010%

*price indicative

RS Stock No.:
208-1706
Mfr. Part No.:
SSA-130-W-G
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

30

Product Type

PCB Socket

Sub Type

Cost-Effective Socket Strip

Number of Rows

1

Pitch

2.54mm

Housing Material

Polyester

Termination Type

Through Hole

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SSA

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec 2.54 mm SSA series consist of cost effective socket strip. It has black PET polyester insulating material also it is having UL 94V-O flammability rating. It has 30 contact with 1 row and used 0.25 μm gold plating on the contact.

Voltage 1000 VRMS

Insulation resistance 5000 MW min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy