Samtec SS5 Series Straight Surface PCB Socket, 20-Contact, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Subtotal (1 reel of 1225 units)*

$3,542.70

(exc. GST)

$3,896.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1225 +$2.892$3,542.70

*price indicative

RS Stock No.:
208-1674
Mfr. Part No.:
SS5-10-3.00-L-D-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Sub Type

Micro Blade and Beam Socket

Pitch

500μm

Current

1.6A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Stacking Height

4mm

Connector System

Board-to-Board

Series

SS5

Minimum Operating Temperature

-55°C

Row Pitch

1.41mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec 0.50 mm micro blade & beam low-profile socket is designed for board-to-board connection where space is at a premium. The SS5 provides up to 56 Gbps PAM4 performance and has 20 position which has 1.6 A of current per pin.

Operating temperature range -55 °C to +125 °C

Compatible with mPOWER for power/signal flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy