Samtec SQT Series Straight Through Hole PCB Socket, 32-Contact, 4 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 68 more to save 2%

View bulk pricing options

Subtotal (1 tube of 34 units)*

$150.21

(exc. GST)

$165.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
34 - 34$4.418$150.21-
68 - 102$4.307$146.442%
136 +$4.241$144.194%

*price indicative

RS Stock No.:
208-1574
Mfr. Part No.:
SQT-108-01-F-Q
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

32

Product Type

PCB Socket

Number of Rows

4

Sub Type

Cost-Effective Socket Strip

Current

5.1A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

281V

Series

SQT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Standards/Approvals

No

The Samtec 2.00 mm SQT series offer cost-effective PCB socket for through-hole termination. It has 32 position and 4 row, this flexible range of socket uses the proven Tiger Buy contact.

Operating temperature range -55 °C to +125 °C

Current rating 5.1 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy