Samtec FLE Series Vertical Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 195 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$18.62

(exc. GST)

$20.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 190$3.724$18.62-
195 - 385$3.632$18.162%
390 +$3.576$17.883%

*price indicative

RS Stock No.:
208-1361
Mfr. Part No.:
FLE-106-01-G-DV-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

12

Product Type

PCB Socket

Sub Type

Cost-Effective Socket Strip

Number of Rows

2

Current

2.9A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

FLE

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec 1.27 mm FLE series offer a cost-effective reliable socket has 12 contact which is used with 0.25 μm gold plating on the contact.

Operating temperature range -55 °C to +125 °C

Current rating 2.9 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy