Samtec ESQ Series Vertical Through Hole PCB Socket, 96-Contact, 3 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 208-1318
- Mfr. Part No.:
- ESQ-132-33-G-T-LL
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $9.68
View bulk pricing optionsSubtotal (1 tube of 6 units)*
$193.74
(exc. GST)
$213.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 6 - 6 | $32.29 | $193.74 | - |
| 12 - 18 | $31.483 | $188.90 | $9.68 |
| 24 + | $30.998 | $185.99 | $31.01 |
*price indicative
- RS Stock No.:
- 208-1318
- Mfr. Part No.:
- ESQ-132-33-G-T-LL
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 96 | |
| Number of Rows | 3 | |
| Sub Type | Socket | |
| Current | 5.7A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 515V | |
| Series | ESQ | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 96 | ||
Number of Rows 3 | ||
Sub Type Socket | ||
Current 5.7A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 515V | ||
Series ESQ | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec PCB Socket has Standard and low insertion force contacts with .025" (0.635 mm) square tails for PC/104™ applications.
Pitch: .100" (2.54 mm)
Contact System: Tiger Buy™
Orientation: Vertical
Termination: Through-hole
Application: Single, double and triple row up to 108 pins
- RS Stock No. 2081139
- Mfr. Part No. ESQ-103-12-L-T
Each
$4.85
- RS Stock No. 2081141
- Mfr. Part No. ESQ-103-23-L-S
Each
$2.23
- RS Stock No. 2081140
- Mfr. Part No. ESQ-103-14-G-S
Each
$2.72
- RS Stock No. 2081271
- Mfr. Part No. ESQ-119-33-G-D
Each
$11.23
Related links
- Samtec ESQ Series Vertical Through Hole PCB Socket 3 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 3 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 3 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder












