Samtec ERF8 Series Right Angle Surface PCB Socket, 100-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 reel of 200 units)*

$2,654.20

(exc. GST)

$2,919.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 200$13.271$2,654.20-
400 - 600$12.94$2,588.002%
800 +$12.741$2,548.203%

*price indicative

RS Stock No.:
208-0912
Mfr. Part No.:
ERF8-050-01-L-D-RA-L-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

100

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

2.2A

Pitch

800μm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

18mm

Voltage

318V

Series

ERF8

Row Pitch

4.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper

Standards/Approvals

No

The Samtec ERF8 0.8 mm is a board-mounted socket designed for use in high-speed system with a performance of 56Gbps PAM4. It has up to 100 position and has right-angle body.

Operating temperature range -55 °C to +125 °C

Rugged edge rate contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy