Samtec ERF8 Series Right Angle Surface PCB Socket, 60-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 208-0901
- Mfr. Part No.:
- ERF8-030-01-L-D-RA-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$2,094.20
(exc. GST)
$2,303.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 - 200 | $10.471 | $2,094.20 |
| 400 - 600 | $10.21 | $2,042.00 |
| 800 + | $10.053 | $2,010.60 |
*price indicative
- RS Stock No.:
- 208-0901
- Mfr. Part No.:
- ERF8-030-01-L-D-RA-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 2.2A | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Stacking Height | 18mm | |
| Voltage | 318V | |
| Series | ERF8 | |
| Row Pitch | 4.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 2.2A | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Stacking Height 18mm | ||
Voltage 318V | ||
Series ERF8 | ||
Row Pitch 4.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
The Samtec ERF8 0.8 mm is a board-mounted socket designed for use in high-speed system with a performance of 56Gbps PAM4. It has up to 60 position and has right-angle body orientation.
Operating temperature range -55 °C to +125 °C
Rugged edge rate contact
Related links
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
